131-6701-206 vs 131-6701-201 feature comparison

131-6701-206 Cinch Connectivity Solutions

Buy Now Datasheet

131-6701-201 Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS EMERSON NETWORK POWER
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer Cinch Connectivity Solutions
Body/Shell Style RECEPTACLE RECEPTACLE
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating GOLD (30) GOLD (30)
Contact Finish Termination GOLD (30) GOLD (30)
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Operating Frequency-Max 10 GHz 10 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body Depth 0.293 inch
Contact Resistance 6 mΩ
Contact Style COAX
Dielectric Withstanding Voltage 1000VAC V
Durability 500 Cycles
Insulation Resistance 1000000000 Ω
Mounting Option 1 LOCKING
Number of Ports 1
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Shell Finish GOLD
Shell Material BRASS
Terminal Length 0.155 inch
Total Number of Contacts 1