125-EWR
vs
TLHR4900
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
VISHAY TELEFUNKEN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
T-1
|
|
Color |
RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.03 A
|
JESD-609 Code |
e0
|
|
Lens Type |
WATER CLEAR
|
|
Luminous Intensity-Nom |
60 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.5 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
660 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
30 deg
|
|
Base Number Matches |
31
|
2
|
Package Description |
|
PLASTIC, 2 PIN
|
Samacsys Manufacturer |
|
Vishay
|
T-code |
|
T-1
|
|
|
|
Compare 125-EWR with alternatives
Compare TLHR4900 with alternatives