-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210Y2000392JDR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y2000392JDR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Knowles | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 1210Y2000392JDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y2000392JDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210F392J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210Y2000392JDR vs C1210F392J2RALTM |
C1210F392J2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210Y2000392JDR vs C1210F392J2RAL |
12102R392JBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210Y2000392JDR vs 12102R392JBB20 |
C1210F392J2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210Y2000392JDR vs C1210F392J2RALTU |
ST1210XR392J201 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | 1210Y2000392JDR vs ST1210XR392J201 |
C1210F392J2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210Y2000392JDR vs C1210F392J2RACTU |
NMC-H1210X7392J200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS AND REACH COMPLIANT | NIC Components Corp | 1210Y2000392JDR vs NMC-H1210X7392J200TRPF |
12102R392JBB22 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210Y2000392JDR vs 12102R392JBB22 |
CTMCC1210JTB201392 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | 1210Y2000392JDR vs CTMCC1210JTB201392 |
12102R392JBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210Y2000392JDR vs 12102R392JBBB2 |