Part Details for ST1210XR392J201 by MERITEK Electronics Corporation
Overview of ST1210XR392J201 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1210XR392J201
ST1210XR392J201 CAD Models
ST1210XR392J201 Part Data Attributes
|
ST1210XR392J201
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST1210XR392J201
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ST1210XR392J201
This table gives cross-reference parts and alternative options found for ST1210XR392J201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1210XR392J201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J2000392JDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | ST1210XR392J201 vs 1210J2000392JDR |
12102R392JBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | ST1210XR392J201 vs 12102R392JBB20 |
C1210X392J201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Passive Plus Inc | ST1210XR392J201 vs C1210X392J201CT |
B37950J2392J072 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP | TDK Epcos | ST1210XR392J201 vs B37950J2392J072 |
AN13ZF0392J-- | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | ST1210XR392J201 vs AN13ZF0392J-- |
VJ1210Y392JNCAB2L | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | ST1210XR392J201 vs VJ1210Y392JNCAB2L |
C1210F392J2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | KEMET Corporation | ST1210XR392J201 vs C1210F392J2RALTU |
CTMCC1210JTB201392 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | ST1210XR392J201 vs CTMCC1210JTB201392 |
1210J2000392JDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | ST1210XR392J201 vs 1210J2000392JDT |
1210C392J201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | ST1210XR392J201 vs 1210C392J201ET |