Capacitors
CTMCC1210JTB201392
Central Technologies
Description: CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT

Overview of CTMCC1210JTB201392 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTMCC1210JTB201392 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTMCC1210JTB201392 by Central Technologies

CTMCC1210JTB201392
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CTMCC1210JTB201392
    Central Technologies
    CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CTMCC1210JTB201392

This table gives cross-reference parts and alternative options found for CTMCC1210JTB201392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1210JTB201392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210A2000392JDT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP Knowles Capacitors CTMCC1210JTB201392 vs 1210A2000392JDT
GMC32X7R392J200NTTLF Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Cal-Chip Electronics CTMCC1210JTB201392 vs GMC32X7R392J200NTTLF
C1210X392J201CB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP Passive Plus Inc CTMCC1210JTB201392 vs C1210X392J201CB
12102R392JBB22 CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP YAGEO Corporation CTMCC1210JTB201392 vs 12102R392JBB22
1210Y2000392JDT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Syfer Technology CTMCC1210JTB201392 vs 1210Y2000392JDT
NMC-H1210X7392J200TRPF Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS AND REACH COMPLIANT NIC Components Corp CTMCC1210JTB201392 vs NMC-H1210X7392J200TRPF
12102R392JBBB0 CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP YAGEO Corporation CTMCC1210JTB201392 vs 12102R392JBBB0
C1210F392J2RACTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation CTMCC1210JTB201392 vs C1210F392J2RACTU
1210C392J201ET Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP Knowles Capacitors CTMCC1210JTB201392 vs 1210C392J201ET
1210A2000392JDR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP Knowles Capacitors CTMCC1210JTB201392 vs 1210A2000392JDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMCC1210JTB201392 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMCC1210JTB201392 by Central Technologies

  • Please alert me when CTMCC1210JTB201392 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTMCC1210JTB201392 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMCC1210JTB201392 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTMCC1210JTB201392 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMCC1210JTB201392.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMCC1210JTB201392 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: