Part Details for 1210J0163P90DCB by Knowles Capacitors
Overview of 1210J0163P90DCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210J0163P90DCB
1210J0163P90DCB CAD Models
1210J0163P90DCB Part Data Attributes
|
1210J0163P90DCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210J0163P90DCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210J0163P90DCB
This table gives cross-reference parts and alternative options found for 1210J0163P90DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J0163P90DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J0163P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 | Syfer Technology | 1210J0163P90DCB vs 1210J0163P90DCT |
1210A0163P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0163P90DCB vs 1210A0163P90DCR |
1210H0163P90DCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0163P90DCB vs 1210H0163P90DCB |
1210J0163P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 | Syfer Technology | 1210J0163P90DCB vs 1210J0163P90DCR |
1210J0163P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0163P90DCB vs 1210J0163P90DCR |
1210Y0163P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 | Syfer Technology | 1210J0163P90DCB vs 1210Y0163P90DCR |
1210J0163P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0163P90DCB vs 1210J0163P90DCT |
1210Y0163P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 | Syfer Technology | 1210J0163P90DCB vs 1210Y0163P90DCT |
1210F0163P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0163P90DCB vs 1210F0163P90DCT |
1210Y0163P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0163P90DCB vs 1210Y0163P90DCT |