Part Details for 1210F0163P90DCT by Knowles Capacitors
Overview of 1210F0163P90DCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210F0163P90DCT
1210F0163P90DCT CAD Models
1210F0163P90DCT Part Data Attributes
|
1210F0163P90DCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210F0163P90DCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210F0163P90DCT
This table gives cross-reference parts and alternative options found for 1210F0163P90DCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210F0163P90DCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J0163P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 | Syfer Technology | 1210F0163P90DCT vs 1210J0163P90DCT |
1210A0163P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0163P90DCT vs 1210A0163P90DCR |
1210H0163P90DCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0163P90DCT vs 1210H0163P90DCB |
1210J0163P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 | Syfer Technology | 1210F0163P90DCT vs 1210J0163P90DCR |
1210J0163P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0163P90DCT vs 1210J0163P90DCR |
1210Y0163P90DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 | Syfer Technology | 1210F0163P90DCT vs 1210Y0163P90DCR |
1210J0163P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0163P90DCT vs 1210J0163P90DCT |
1210Y0163P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 | Syfer Technology | 1210F0163P90DCT vs 1210Y0163P90DCT |
1210Y0163P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0163P90DCT vs 1210Y0163P90DCT |
1210H0163P90DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0163P90DCT vs 1210H0163P90DCT |