Datasheets
1210J0163P90DCR by:

Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP

Part Details for 1210J0163P90DCR by Knowles Capacitors

Overview of 1210J0163P90DCR by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1210J0163P90DCR

1210J0163P90DCR CAD Models

1210J0163P90DCR Part Data Attributes

1210J0163P90DCR Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1210J0163P90DCR Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Knowles
Capacitance 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 12.8205%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 12.8205%
Rated (DC) Voltage (URdc) 16 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for 1210J0163P90DCR

This table gives cross-reference parts and alternative options found for 1210J0163P90DCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J0163P90DCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210J0163P90DCT Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 Syfer Technology 1210J0163P90DCR vs 1210J0163P90DCT
1210A0163P90DCR Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210J0163P90DCR vs 1210A0163P90DCR
1210H0163P90DCB Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210J0163P90DCR vs 1210H0163P90DCB
1210J0163P90DCR Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 Syfer Technology 1210J0163P90DCR vs 1210J0163P90DCR
1210Y0163P90DCR Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 Syfer Technology 1210J0163P90DCR vs 1210Y0163P90DCR
1210J0163P90DCT Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210J0163P90DCR vs 1210J0163P90DCT
1210Y0163P90DCT Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 1210 Syfer Technology 1210J0163P90DCR vs 1210Y0163P90DCT
1210F0163P90DCT Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210J0163P90DCR vs 1210F0163P90DCT
1210Y0163P90DCT Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210J0163P90DCR vs 1210Y0163P90DCT
1210H0163P90DCT Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210J0163P90DCR vs 1210H0163P90DCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210J0163P90DCR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210J0163P90DCR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210J0163P90DCR would you like to use for your alert(s)?
  • Please alert me when 1210J0163P90DCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210J0163P90DCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210J0163P90DCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210J0163P90DCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210J0163P90DCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210J0163P90DCR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: