Part Details for 1210A0500562JFR by Knowles Capacitors
Overview of 1210A0500562JFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210A0500562JFR
1210A0500562JFR CAD Models
1210A0500562JFR Part Data Attributes
|
1210A0500562JFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210A0500562JFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210A0500562JFR
This table gives cross-reference parts and alternative options found for 1210A0500562JFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210A0500562JFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G562J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0056uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210A0500562JFR vs GRM42-2C0G562J050AC |
NMC-P1210NPO562J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 1210A0500562JFR vs NMC-P1210NPO562J50TRPF |
500T41N562JV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 1210A0500562JFR vs 500T41N562JV4 |
1210A0500562JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A0500562JFR vs 1210A0500562JFT |
500T41N562JP6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 1210A0500562JFR vs 500T41N562JP6 |
CM32CG562J50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | KYOCERA Corporation | 1210A0500562JFR vs CM32CG562J50AH |
500T41NP0562JV6 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 1210A0500562JFR vs 500T41NP0562JV6 |
12105A562JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210A0500562JFR vs 12105A562JAT3A |
500T41NP0562JP6 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 1210A0500562JFR vs 500T41NP0562JP6 |
VJ1210A562JFAAO | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1210A0500562JFR vs VJ1210A562JFAAO |