Part Details for CM32CG562J50AH by KYOCERA Corporation
Overview of CM32CG562J50AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM32CG562J50AH
CM32CG562J50AH CAD Models
CM32CG562J50AH Part Data Attributes
|
CM32CG562J50AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM32CG562J50AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CM32CG562J50AH
This table gives cross-reference parts and alternative options found for CM32CG562J50AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM32CG562J50AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G562J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0056uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | CM32CG562J50AH vs GRM42-2C0G562J050AC |
NMC-P1210NPO562J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | CM32CG562J50AH vs NMC-P1210NPO562J50TRPF |
500T41N562JV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | CM32CG562J50AH vs 500T41N562JV4 |
1210A0500562JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CM32CG562J50AH vs 1210A0500562JFT |
500T41N562JP6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | CM32CG562J50AH vs 500T41N562JP6 |
500T41NP0562JV6 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | CM32CG562J50AH vs 500T41NP0562JV6 |
12105A562JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CM32CG562J50AH vs 12105A562JAT3A |
500T41NP0562JP6 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | CM32CG562J50AH vs 500T41NP0562JP6 |
VJ1210A562JFAAO | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Vitramon | CM32CG562J50AH vs VJ1210A562JFAAO |
CM32CG562J50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP | KYOCERA Crystal Device Corporation | CM32CG562J50AH vs CM32CG562J50AH |