Part Details for VJ1210A562JFAAO by Vishay Vitramon
Overview of VJ1210A562JFAAO by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1210A562JFAAO
VJ1210A562JFAAO CAD Models
VJ1210A562JFAAO Part Data Attributes
|
VJ1210A562JFAAO
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1210A562JFAAO
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for VJ1210A562JFAAO
This table gives cross-reference parts and alternative options found for VJ1210A562JFAAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210A562JFAAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G562J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0056uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | VJ1210A562JFAAO vs GRM42-2C0G562J050AC |
NMC-P1210NPO562J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1210A562JFAAO vs NMC-P1210NPO562J50TRPF |
500T41N562JV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | VJ1210A562JFAAO vs 500T41N562JV4 |
1210A0500562JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ1210A562JFAAO vs 1210A0500562JFT |
500T41N562JP6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | VJ1210A562JFAAO vs 500T41N562JP6 |
CM32CG562J50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | KYOCERA Corporation | VJ1210A562JFAAO vs CM32CG562J50AH |
500T41NP0562JV6 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | VJ1210A562JFAAO vs 500T41NP0562JV6 |
12105A562JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ1210A562JFAAO vs 12105A562JAT3A |
500T41NP0562JP6 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | VJ1210A562JFAAO vs 500T41NP0562JP6 |
CM32CG562J50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, SURFACE MOUNT, 1210, CHIP | KYOCERA Crystal Device Corporation | VJ1210A562JFAAO vs CM32CG562J50AH |