Part Details for 1209Y5V125Z2S5 by Presidio Components Inc
Overview of 1209Y5V125Z2S5 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1209Y5V125Z2S5
1209Y5V125Z2S5 CAD Models
1209Y5V125Z2S5 Part Data Attributes
|
1209Y5V125Z2S5
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1209Y5V125Z2S5
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.651 mm | |
Length | 3.175 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-STD-202 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.413 mm |
Alternate Parts for 1209Y5V125Z2S5
This table gives cross-reference parts and alternative options found for 1209Y5V125Z2S5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1209Y5V125Z2S5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1209Y5V125Z2NT9B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2S5 vs 1209Y5V125Z2NT9B |
1209Y5V125Z2NT94 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2S5 vs 1209Y5V125Z2NT94 |
1209Y5V125Z2SA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2S5 vs 1209Y5V125Z2SA |
1209Y5V125Z2T4R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2S5 vs 1209Y5V125Z2T4R |
HR1209Y5V125Z2NG6R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2S5 vs HR1209Y5V125Z2NG6R |
HR1209Y5V125Z2T5R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2S5 vs HR1209Y5V125Z2T5R |
1209Y5V125Z2S1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2S5 vs 1209Y5V125Z2S1 |
HR1209Y5V125Z2NG5R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2S5 vs HR1209Y5V125Z2NG5R |
HR1209Y5V125Z2T1R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2S5 vs HR1209Y5V125Z2T1R |
HR1209Y5V125Z2PBR | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2S5 vs HR1209Y5V125Z2PBR |