Part Details for 1209Y5V125Z2NT94 by Presidio Components Inc
Overview of 1209Y5V125Z2NT94 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1209Y5V125Z2NT94
1209Y5V125Z2NT94 CAD Models
1209Y5V125Z2NT94 Part Data Attributes
|
1209Y5V125Z2NT94
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1209Y5V125Z2NT94
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Width | 2.41 mm |
Alternate Parts for 1209Y5V125Z2NT94
This table gives cross-reference parts and alternative options found for 1209Y5V125Z2NT94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1209Y5V125Z2NT94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1209Y5V125Z2PBR | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2NT94 vs HR1209Y5V125Z2PBR |
1209Y5V125Z2P3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2NT94 vs 1209Y5V125Z2P3 |
1209Y5V125Z2T2R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2NT94 vs 1209Y5V125Z2T2R |
1209Y5V125Z2NG5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2NT94 vs 1209Y5V125Z2NG5 |
1209Y5V125Z2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2NT94 vs 1209Y5V125Z2SB |
1209Y5V125Z2NG2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2NT94 vs 1209Y5V125Z2NG2 |
1209Y5V125Z2NGAR | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2NT94 vs 1209Y5V125Z2NGAR |
HR1209Y5V125Z2F3R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2NT94 vs HR1209Y5V125Z2F3R |
Y5V1210125Z1HRR | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Cinetech Industrial Co Ltd | 1209Y5V125Z2NT94 vs Y5V1210125Z1HRR |
1209Y5V125Z2NG4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | 1209Y5V125Z2NT94 vs 1209Y5V125Z2NG4 |