Part Details for HR1209Y5V125Z2NG6R by Presidio Components Inc
Overview of HR1209Y5V125Z2NG6R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1209Y5V125Z2NG6R
HR1209Y5V125Z2NG6R CAD Models
HR1209Y5V125Z2NG6R Part Data Attributes
|
HR1209Y5V125Z2NG6R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1209Y5V125Z2NG6R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for HR1209Y5V125Z2NG6R
This table gives cross-reference parts and alternative options found for HR1209Y5V125Z2NG6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1209Y5V125Z2NG6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1209Y5V125Z2PBR | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | HR1209Y5V125Z2NG6R vs HR1209Y5V125Z2PBR |
1209Y5V125Z2P3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | HR1209Y5V125Z2NG6R vs 1209Y5V125Z2P3 |
1209Y5V125Z2T2R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | HR1209Y5V125Z2NG6R vs 1209Y5V125Z2T2R |
1209Y5V125Z2NG5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | HR1209Y5V125Z2NG6R vs 1209Y5V125Z2NG5 |
1209Y5V125Z2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | HR1209Y5V125Z2NG6R vs 1209Y5V125Z2SB |
1209Y5V125Z2NG2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | HR1209Y5V125Z2NG6R vs 1209Y5V125Z2NG2 |
1209Y5V125Z2NGAR | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | HR1209Y5V125Z2NG6R vs 1209Y5V125Z2NGAR |
HR1209Y5V125Z2F3R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | HR1209Y5V125Z2NG6R vs HR1209Y5V125Z2F3R |
Y5V1210125Z1HRR | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Cinetech Industrial Co Ltd | HR1209Y5V125Z2NG6R vs Y5V1210125Z1HRR |
1209Y5V125Z2NG4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 1210, | Presidio Components Inc | HR1209Y5V125Z2NG6R vs 1209Y5V125Z2NG4 |