1206YC564MAJ2A vs GRM42-6X7R564M16PB feature comparison

1206YC564MAJ2A Kyocera AVX Components

Buy Now Datasheet

GRM42-6X7R564M16PB Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP MURATA MANUFACTURING CO LTD
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.56 µF 0.56 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0
Manufacturer Series X7R
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED, 7 INCH BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 1206YC564MAJ2A with alternatives

Compare GRM42-6X7R564M16PB with alternatives