Part Details for 1206L025YRT by Littelfuse Inc
Overview of 1206L025YRT by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1206L025YRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2320 |
|
$1.5654 / $3.1308 | Buy Now | |
|
Quest Components | 771 |
|
$2.0663 / $3.7569 | Buy Now |
Part Details for 1206L025YRT
1206L025YRT CAD Models
1206L025YRT Part Data Attributes
|
1206L025YRT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L025YRT
Littelfuse Inc
PTC Resettable Fuse, 0.55ohm, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistance | 0.55 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for 1206L025YRT
This table gives cross-reference parts and alternative options found for 1206L025YRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206L025YRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206L025YRHF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 1206L025YRT vs 1206L025YRHF |
1206L025DYRT | PTC Resettable Fuse, 0.55ohm, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | 1206L025YRT vs 1206L025DYRT |
1206L025WRT | PTC Thermistor, 0.55ohm, Surface Mount, CHIP | Littelfuse Inc | 1206L025YRT vs 1206L025WRT |
1206L025YR | PTC Resettable Fuse, 1.4ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | 1206L025YRT vs 1206L025YR |