1206L025YRT
vs
SMD0805P020TSA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
CHIP, 1206
CHIP, 0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
TR, BLISTER, 7 INCH
Resistance
0.55 Ω
2 Ω
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Additional Feature
0.65 TO 3.5 OHMS AT 20 DEG CEL
Manufacturer Series
SMD0805
Compare 1206L025YRT with alternatives
Compare SMD0805P020TSA with alternatives