SMD0805P020TSA
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 2ohm, SURFACE MOUNT, CHIP, 0805

Overview of SMD0805P020TSA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for SMD0805P020TSA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMD0805P020TSA by Littelfuse Inc

SMD0805P020TSA
Littelfuse Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
CHIP, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
LITTELFUSE
Additional Feature
0.65 TO 3.5 OHMS AT 20 DEG CEL
JESD-609 Code
e0
Manufacturer Series
SMD0805
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 7 INCH
Resistance
2 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. SMD0805P020TSA
    Littelfuse Inc
    RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 2ohm, SURFACE MOUNT, CHIP, 0805
    VS

Alternate Parts for SMD0805P020TSA

This table gives cross-reference parts and alternative options found for SMD0805P020TSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD0805P020TSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805L020YRHF RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE & ROHS COMPLIANT Littelfuse Inc SMD0805P020TSA vs 0805L020YRHF
SMD1206P025TSA RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 1206 Littelfuse Inc SMD0805P020TSA vs SMD1206P025TSA
1206L025YRHF RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc SMD0805P020TSA vs 1206L025YRHF
TF16SN0.50TTE PTC Thermistor, 0.3ohm, Surface Mount KOA Speer Electronics Inc SMD0805P020TSA vs TF16SN0.50TTE
SMD1206P025TFA RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT Littelfuse Inc SMD0805P020TSA vs SMD1206P025TFA
SMD0805P020TFA RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 2ohm, SURFACE MOUNT, CHIP, 0805 Littelfuse Inc SMD0805P020TSA vs SMD0805P020TFA

Related Parts for SMD0805P020TSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD0805P020TSA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD0805P020TSA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMD0805P020TSA would you like to use for your alert(s)?
  • Please alert me when SMD0805P020TSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMD0805P020TSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD0805P020TSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMD0805P020TSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD0805P020TSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD0805P020TSA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: