Part Details for 1152MCM3540LHN1110 by Fenghua (HK) Electronics Ltd
Overview of 1152MCM3540LHN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1152MCM3540LHN1110
1152MCM3540LHN1110 CAD Models
1152MCM3540LHN1110 Part Data Attributes
|
1152MCM3540LHN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1152MCM3540LHN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2970 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1152MCM3540LHN1110
This table gives cross-reference parts and alternative options found for 1152MCM3540LHN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1152MCM3540LHN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM201VNN152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | 1152MCM3540LHN1110 vs EKMM201VNN152MA40S |
ELXQ201VSN152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1152MCM3540LHN1110 vs ELXQ201VSN152MA40S |
2152MCM3540LHN7110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152MCM3540LHN1110 vs 2152MCM3540LHN7110 |
1152MCM3540LHN9110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152MCM3540LHN1110 vs 1152MCM3540LHN9110 |
ELXQ201VRD152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | 1152MCM3540LHN1110 vs ELXQ201VRD152MA40S |
KP158M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | 1152MCM3540LHN1110 vs KP158M2D |
1152MCM3540LHN0110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152MCM3540LHN1110 vs 1152MCM3540LHN0110 |
8152MCM3540LHN9110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152MCM3540LHN1110 vs 8152MCM3540LHN9110 |
2152MCM3540LHN0110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152MCM3540LHN1110 vs 2152MCM3540LHN0110 |
EKMM201VSN152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 1152MCM3540LHN1110 vs EKMM201VSN152MA40S |