Part Details for KP158M2D by Man Yue Technology Holdings Ltd
Overview of KP158M2D by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KP158M2D
KP158M2D CAD Models
KP158M2D Part Data Attributes
|
KP158M2D
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
KP158M2D
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Manufacturer Series | KP(200V,35) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | KP(200V,35) |
Alternate Parts for KP158M2D
This table gives cross-reference parts and alternative options found for KP158M2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP158M2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM201VNN152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | KP158M2D vs EKMM201VNN152MA40S |
ELXQ201VSN152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | KP158M2D vs ELXQ201VSN152MA40S |
2152MCM3540LHN7110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | KP158M2D vs 2152MCM3540LHN7110 |
1152MCM3540LHN9110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | KP158M2D vs 1152MCM3540LHN9110 |
ELXQ201VRD152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | KP158M2D vs ELXQ201VRD152MA40S |
1152MCM3540LHN0110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | KP158M2D vs 1152MCM3540LHN0110 |
8152MCM3540LHN9110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | KP158M2D vs 8152MCM3540LHN9110 |
1152MCM3540LHN1110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | KP158M2D vs 1152MCM3540LHN1110 |
2152MCM3540LHN0110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | KP158M2D vs 2152MCM3540LHN0110 |
EKMM201VSN152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | KP158M2D vs EKMM201VSN152MA40S |