Part Details for 2152MCM3540LHN7110 by Fenghua (HK) Electronics Ltd
Overview of 2152MCM3540LHN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2152MCM3540LHN7110
2152MCM3540LHN7110 CAD Models
2152MCM3540LHN7110 Part Data Attributes
|
2152MCM3540LHN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2152MCM3540LHN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2970 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2152MCM3540LHN7110
This table gives cross-reference parts and alternative options found for 2152MCM3540LHN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2152MCM3540LHN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1152MCM3540LHN1110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2152MCM3540LHN7110 vs 1152MCM3540LHN1110 |
ELXQ201VSN152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 2152MCM3540LHN7110 vs ELXQ201VSN152MA40S |
ELXQ201VRD152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | 2152MCM3540LHN7110 vs ELXQ201VRD152MA40S |
2152MCM3540LHN4110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2152MCM3540LHN7110 vs 2152MCM3540LHN4110 |
1152MCM3540LHN7110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2152MCM3540LHN7110 vs 1152MCM3540LHN7110 |
2152MCM3540LHN5110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2152MCM3540LHN7110 vs 2152MCM3540LHN5110 |
1152MCM3540LHN2110 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2152MCM3540LHN7110 vs 1152MCM3540LHN2110 |
EP158M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | 2152MCM3540LHN7110 vs EP158M2D |
200VXG1500MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 2152MCM3540LHN7110 vs 200VXG1500MEFCSN35X40 |
MAL209422152E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1500 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 2152MCM3540LHN7110 vs MAL209422152E3 |