Part Details for 10TQ045S by International Rectifier
Overview of 10TQ045S by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10TQ045S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 45 Volt, TO-263AB | 12 |
|
$2.1875 / $3.5000 | Buy Now |
Part Details for 10TQ045S
10TQ045S CAD Models
10TQ045S Part Data Attributes
|
10TQ045S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10TQ045S
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, SMD-220, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 10TQ045S
This table gives cross-reference parts and alternative options found for 10TQ045S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ045S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 10TQ045S vs MBR1035 |
MBR1045 | 10A, 45V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | 10TQ045S vs MBR1045 |
PBYR10-45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | 10TQ045S vs PBYR10-45 |
MBR735 | 7.5A, 35V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | 10TQ045S vs MBR735 |
PBYR1035F | DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | 10TQ045S vs PBYR1035F |
MBR750 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 50V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | 10TQ045S vs MBR750 |
MBR745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | 10TQ045S vs MBR745 |
PBYR735 | DIODE 7.5 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | 10TQ045S vs PBYR735 |
MBR1035-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 10TQ045S vs MBR1035-G |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | International Rectifier | 10TQ045S vs MBR1045 |