Part Details for 10TQ045STRL by International Rectifier
Overview of 10TQ045STRL by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10TQ045STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10A, 45V, SILICON, RECTIFIER DIODE, TO-263AB | 640 |
|
$1.0725 / $2.6000 | Buy Now |
|
Quest Components | 10A, 45V, SILICON, RECTIFIER DIODE, TO-263AB | 76 |
|
$1.4300 / $2.6000 | Buy Now |
Part Details for 10TQ045STRL
10TQ045STRL CAD Models
10TQ045STRL Part Data Attributes:
|
10TQ045STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10TQ045STRL
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 10TQ045STRL
This table gives cross-reference parts and alternative options found for 10TQ045STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ045STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10TQ035S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 10TQ045STRL vs 10TQ035S |
MBR745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | 10TQ045STRL vs MBR745 |
PBYR7-40X | DIODE 7.5 A, 40 V, SILICON, RECTIFIER DIODE, PLASTIC, FULL PACK-2, Rectifier Diode | NXP Semiconductors | 10TQ045STRL vs PBYR7-40X |
10TQ035STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 10TQ045STRL vs 10TQ035STRL |
10TQ035SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 10TQ045STRL vs 10TQ035SPBF |
MBR1050 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | 10TQ045STRL vs MBR1050 |
MBR1035 | 10A, 35V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | 10TQ045STRL vs MBR1035 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | 10TQ045STRL vs MBR1045 |
MBR735 | 7.5A, 35V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | 10TQ045STRL vs MBR735 |
PBYR10-45F | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | 10TQ045STRL vs PBYR10-45F |