Part Details for PBYR1035F by NXP Semiconductors
Overview of PBYR1035F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBYR1035F
PBYR1035F CAD Models
PBYR1035F Part Data Attributes:
|
PBYR1035F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR1035F
NXP Semiconductors
DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PBYR1035F
This table gives cross-reference parts and alternative options found for PBYR1035F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR1035F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10TQ035S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | PBYR1035F vs 10TQ035S |
MBR745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | PBYR1035F vs MBR745 |
PBYR7-40X | DIODE 7.5 A, 40 V, SILICON, RECTIFIER DIODE, PLASTIC, FULL PACK-2, Rectifier Diode | NXP Semiconductors | PBYR1035F vs PBYR7-40X |
10TQ035STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | PBYR1035F vs 10TQ035STRL |
10TQ035SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | PBYR1035F vs 10TQ035SPBF |
MBR1050 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | PBYR1035F vs MBR1050 |
MBR1035 | 10A, 35V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | PBYR1035F vs MBR1035 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | PBYR1035F vs MBR1045 |
MBR735 | 7.5A, 35V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | PBYR1035F vs MBR735 |
PBYR10-45F | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | PBYR1035F vs PBYR10-45F |