Part Details for 10SPR01 by Diotec Electronics Corp
Overview of 10SPR01 by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 10SPR01
10SPR01 CAD Models
10SPR01 Part Data Attributes
|
10SPR01
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
10SPR01
Diotec Electronics Corp
Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 10SPR01
This table gives cross-reference parts and alternative options found for 10SPR01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SPR01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW80-200 | 10A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | 10SPR01 vs BYW80-200 |
SES5404 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 10SPR01 vs SES5404 |
BYW80-200 | Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, | Unitrode Corporation | 10SPR01 vs BYW80-200 |
UES1401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 10SPR01 vs UES1401 |
BYW80-200 | Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 10SPR01 vs BYW80-200 |
UES1403 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Semitronics Corp | 10SPR01 vs UES1403 |
SES5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 10SPR01 vs SES5401 |
UES1401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corporation | 10SPR01 vs UES1401 |
VHE1404 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | 10SPR01 vs VHE1404 |
UES1402 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corporation | 10SPR01 vs UES1402 |