Part Details for UES1401 by Unitrode Corporation
Overview of UES1401 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for UES1401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2303559
|
Jameco Electronics | Very Fast High-Efficiency Rectifier 50V 8A TO-220AC Min Qty: 10 Container: Each | 2533 |
|
$0.1200 / $0.1800 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, TO-220AC | 45 |
|
$1.0400 / $1.3000 | Buy Now |
Part Details for UES1401
UES1401 CAD Models
UES1401 Part Data Attributes
|
UES1401
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1401
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UES1401
This table gives cross-reference parts and alternative options found for UES1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW80-200 | 10A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | UES1401 vs BYW80-200 |
SES5404 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1401 vs SES5404 |
BYW80-200 | Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, | Unitrode Corporation | UES1401 vs BYW80-200 |
UES1401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1401 vs UES1401 |
BYW80-200 | Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1401 vs BYW80-200 |
UES1403 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Semitronics Corp | UES1401 vs UES1403 |
SES5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1401 vs SES5401 |
VHE1404 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | UES1401 vs VHE1404 |
UES1402 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corporation | UES1401 vs UES1402 |
SES5403 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1401 vs SES5403 |