Part Details for UES1401 by Semitronics Corp
Overview of UES1401 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for UES1401
UES1401 CAD Models
UES1401 Part Data Attributes
|
UES1401
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
UES1401
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | TO-220AC | |
Package Description | TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UES1401
This table gives cross-reference parts and alternative options found for UES1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW51-50A | 10A, 50V, SILICON, RECTIFIER DIODE | STMicroelectronics | UES1401 vs BYW51-50A |
UES1404 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES1401 vs UES1404 |
BYW80-200 | 10A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STMicroelectronics | UES1401 vs BYW80-200 |
VHE1401 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | UES1401 vs VHE1401 |
BYW80-200 | Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, | Unitrode Corporation | UES1401 vs BYW80-200 |
VHE1403 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | UES1401 vs VHE1403 |
VHE2401 | Rectifier Diode, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220, 3 PIN | Microsemi Corporation | UES1401 vs VHE2401 |
UES1403 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Semitronics Corp | UES1401 vs UES1403 |
UES1401 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | UES1401 vs UES1401 |
UES1402 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corporation | UES1401 vs UES1402 |