Part Details for 10MQ060NTRPBF by Vishay Intertechnologies
Overview of 10MQ060NTRPBF by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10MQ060NTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-10MQ060NTRPBF
|
Avnet Americas | Diode Schottky 60V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: VS-10MQ060NTRPBF) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 97500 |
|
$0.1908 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 1.5 A, 60 V, SILICON, RECTIFIER DIODE | 34 |
|
$0.3578 / $0.4293 | Buy Now |
|
Quest Components | 1.5 A, 60 V, SILICON, RECTIFIER DIODE | 720 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | 1.5 A, 60 V, SILICON, RECTIFIER DIODE | 137 |
|
$0.3250 / $0.6500 | Buy Now |
|
ComSIT USA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7618 |
|
RFQ |
Part Details for 10MQ060NTRPBF
10MQ060NTRPBF CAD Models
10MQ060NTRPBF Part Data Attributes
|
10MQ060NTRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10MQ060NTRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 10MQ060NTRPBF
This table gives cross-reference parts and alternative options found for 10MQ060NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MQ060NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MQ060NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, LEAD FREE, SMA, 2 PIN | International Rectifier | 10MQ060NTRPBF vs 10MQ060NTRPBF |
VS-10MQ060NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, SMA, 2 PIN | Vishay Intertechnologies | 10MQ060NTRPBF vs VS-10MQ060NTRPBF |
10MQ060N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10MQ060NTRPBF vs 10MQ060N |
10MQ060N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN | International Rectifier | 10MQ060NTRPBF vs 10MQ060N |
10MQ060NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN | International Rectifier | 10MQ060NTRPBF vs 10MQ060NTR |
10MQ060N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10MQ060NTRPBF vs 10MQ060N-GT3 |
10MQ060N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10MQ060NTRPBF vs 10MQ060N-GT3 |
VS-10MQ060NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 10MQ060NTRPBF vs VS-10MQ060NPBF |
10MQ060N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10MQ060NTRPBF vs 10MQ060N-T3 |
10MQ060NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN | Vishay Intertechnologies | 10MQ060NTRPBF vs 10MQ060NPBF |