Part Details for 106RSS016MSI by Cornell Dubilier Electronics Inc
Overview of 106RSS016MSI by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 106RSS016MSI
106RSS016MSI CAD Models
106RSS016MSI Part Data Attributes
|
106RSS016MSI
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106RSS016MSI
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V |
Alternate Parts for 106RSS016MSI
This table gives cross-reference parts and alternative options found for 106RSS016MSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106RSS016MSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16TWL10MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 106RSS016MSI vs 16TWL10MCA |
ROS-16V100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | ELNA America Inc | 106RSS016MSI vs ROS-16V100M |
16WA10MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 106RSS016MSI vs 16WA10MKC |
RA2-16V100MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | ELNA America Inc | 106RSS016MSI vs RA2-16V100MC |
16NW10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 106RSS016MSI vs 16NW10 |
106RSS016MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 106RSS016MSI vs 106RSS016MSA |
16NA10MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 106RSS016MSI vs 16NA10MKC |
R2O-16V100MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | ELNA America Inc | 106RSS016MSI vs R2O-16V100MA |
10/16-85555 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | TDK Epcos | 106RSS016MSI vs 10/16-85555 |
16TWLR10M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 106RSS016MSI vs 16TWLR10M |