Part Details for 16NA10MKC by Rubycon Corporation
Overview of 16NA10MKC by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16NA10MKC
16NA10MKC CAD Models
16NA10MKC Part Data Attributes
|
16NA10MKC
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16NA10MKC
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | NA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | NA |
Alternate Parts for 16NA10MKC
This table gives cross-reference parts and alternative options found for 16NA10MKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16NA10MKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16TWLR10M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 16NA10MKC vs 16TWLR10M |
RE2-16V100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | ELNA America Inc | 16NA10MKC vs RE2-16V100M |
16WA10MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 16NA10MKC vs 16WA10MKC |
106RSS016MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 16NA10MKC vs 106RSS016MB |
16NA10MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 16NA10MKC vs 16NA10MFA |
CEBM1016TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Dubilier | 16NA10MKC vs CEBM1016TA |
RE2-16V100MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 16NA10MKC vs RE2-16V100MMA |
ROA-16V100MP9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | 16NA10MKC vs ROA-16V100MP9 |
16TWL10MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 16NA10MKC vs 16TWL10MCA |
16WA10MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 16NA10MKC vs 16WA10MFA |