106RSS016MSI vs R2O-16V100MA feature comparison

106RSS016MSI Cornell Dubilier Electronics Inc

Buy Now Datasheet

R2O-16V100MA ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel/Ammo Pack, Cut/Formed Leads If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Base Number Matches 1 1
ECCN Code EAR99

Compare 106RSS016MSI with alternatives

Compare R2O-16V100MA with alternatives