Part Details for 105PMB700KS by Cornell Dubilier Electronics Inc
Overview of 105PMB700KS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 105PMB700KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105PMB700KS
|
TTI | Film Capacitors 1UF 700V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.8200 / $13.9500 | Buy Now |
Part Details for 105PMB700KS
105PMB700KS CAD Models
105PMB700KS Part Data Attributes
|
105PMB700KS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105PMB700KS
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 420 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 17 mm |
Alternate Parts for 105PMB700KS
This table gives cross-reference parts and alternative options found for 105PMB700KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105PMB700KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105PMB700KFM8 | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KS vs 105PMB700KFM8 |
105PMB700KE | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KS vs 105PMB700KE |
105PMB700KA | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KS vs 105PMB700KA |
105PMB700KTM8 | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KS vs 105PMB700KTM8 |
105PMB700KL | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KS vs 105PMB700KL |
105PMB700KWM8 | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KS vs 105PMB700KWM8 |
105PMB700KVM8 | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KS vs 105PMB700KVM8 |
105PMB700KV | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KS vs 105PMB700KV |
105PMB700KT | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KS vs 105PMB700KT |
105PMB700KW | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KS vs 105PMB700KW |