105PMB700KS
vs
105PMB700KFM8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
1 µF
1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
28 mm
28 mm
JESD-609 Code
e3
e3
Length
42.5 mm
42.5 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Chassis Mount
Chassis Mount
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
420 V
420 V
Rated (DC) Voltage (URdc)
700 V
700 V
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
LUG
LUG
Width
17 mm
17 mm
Base Number Matches
2
1
Package Description
,
Compare 105PMB700KS with alternatives
Compare 105PMB700KFM8 with alternatives