Part Details for 105PMB700KE by Cornell Dubilier Electronics Inc
Overview of 105PMB700KE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for 105PMB700KE
105PMB700KE CAD Models
105PMB700KE Part Data Attributes
|
105PMB700KE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105PMB700KE
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 420 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 17 mm |
Alternate Parts for 105PMB700KE
This table gives cross-reference parts and alternative options found for 105PMB700KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105PMB700KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105PMB700KS | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KE vs 105PMB700KS |
105PMB700KFM8 | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KE vs 105PMB700KFM8 |
105PMB700KA | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KE vs 105PMB700KA |
105PMB700KTM8 | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KE vs 105PMB700KTM8 |
105PMB700KL | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KE vs 105PMB700KL |
105PMB700KWM8 | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KE vs 105PMB700KWM8 |
105PMB700KVM8 | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KE vs 105PMB700KVM8 |
105PMB700KV | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KE vs 105PMB700KV |
105PMB700KT | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KE vs 105PMB700KT |
105PMB700KW | Film Capacitor, | Cornell Dubilier Electronics Inc | 105PMB700KE vs 105PMB700KW |