10480S8D
Integrated Device Technology Inc
Description: Standard SRAM, 16KX1, 7ns, CDIP20

Overview of 10480S8D by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

CAD Models for 10480S8D by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10480S8D by Integrated Device Technology Inc

10480S8D
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
7 ns
I/O Type
SEPARATE
JESD-30 Code
R-XDIP-T20
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX1
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 10480S8D
    Integrated Device Technology Inc
    Standard SRAM, 16KX1, 7ns, CDIP20
    VS

Alternate Parts for 10480S8D

This table gives cross-reference parts and alternative options found for 10480S8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10480S8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT10480S8D Standard SRAM, 16KX1, 8ns, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 10480S8D vs IDT10480S8D
IDT10480S15D Standard SRAM, 16KX1, 15ns, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 10480S8D vs IDT10480S15D
IDT10480S10D Standard SRAM, 16KX1, 10ns, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 10480S8D vs IDT10480S10D
IDT10480S7D Standard SRAM, 16KX1, 7ns, CDIP20 Integrated Device Technology Inc 10480S8D vs IDT10480S7D
10480S7D CDIP-20, Tube Integrated Device Technology Inc 10480S8D vs 10480S7D
10480S10D CDIP-20, Tube Integrated Device Technology Inc 10480S8D vs 10480S10D
10480S12D Standard SRAM, 16KX1, 7ns, CDIP20 Integrated Device Technology Inc 10480S8D vs 10480S12D
Part Number Description Manufacturer Compare
TD2114AL-4 Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Intel Corporation 10480S8D vs TD2114AL-4
6167LA15D Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Integrated Device Technology Inc 10480S8D vs 6167LA15D
AM100470ADCB Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD 10480S8D vs AM100470ADCB
CY21L48-35PC Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 Cypress Semiconductor 10480S8D vs CY21L48-35PC
FT6167-15LM Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 Force Technologies Ltd 10480S8D vs FT6167-15LM
L7C167DME15 Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 LOGIC Devices Inc 10480S8D vs L7C167DME15
AM2167-70DE Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD 10480S8D vs AM2167-70DE
HM1-65767BH/883:D Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 Matra MHS 10480S8D vs HM1-65767BH/883:D
CY7C167A-20VCR Standard SRAM, 16KX1, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor 10480S8D vs CY7C167A-20VCR
8413207SX Standard SRAM, 16KX1, 25ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 Integrated Device Technology Inc 10480S8D vs 8413207SX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10480S8D by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10480S8D by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 10480S8D would you like to use for your alert(s)?
  • Please alert me when 10480S8D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10480S8D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10480S8D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10480S8D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10480S8D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10480S8D by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: