Part Details for 10131762-301LF by Amphenol Communications Solutions
Overview of 10131762-301LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120666-301LF | Amphenol Communications Solutions | 10120666-301LF-MINI SAS HD VT 1X1, NATU | |
10120667-301LF | Amphenol Communications Solutions | 10120667-301LF-MINI SAS HD VT 1X2, NATU | |
10131762-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 8 column, 160 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 10131762-301LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1640
|
Newark | Conn, Backplane, R/A Rcpt, 160Pos, 2Mm Rohs Compliant: Yes |Amphenol Communications Solutions 10131762-301LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $19.7700 | Buy Now |
DISTI #
609-10131762-301LF-ND
|
DigiKey | EXAMAX RAR 6X8 NG THKWALL SD GXT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1 In Stock |
|
$13.0893 / $25.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 66 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$11.9500 | Buy Now |
Part Details for 10131762-301LF
10131762-301LF CAD Models
10131762-301LF Part Data Attributes
|
10131762-301LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10131762-301LF
Amphenol Communications Solutions
Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.886 inch | |
Body Depth | 1.406 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 20 | |
Number of Rows Loaded | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 10131762-301LF
This table gives cross-reference parts and alternative options found for 10131762-301LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131762-301LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131762-42DLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-301LF vs 10131762-42DLF |
10131762-32FLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-301LF vs 10131762-32FLF |
10131762-41ELF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-301LF vs 10131762-41ELF |
10131762-12JLF | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 8 column, 160 position, Right Angle Receptacle, Left Guide Pin. | Amphenol Communications Solutions | 10131762-301LF vs 10131762-12JLF |
10131762-22JLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-301LF vs 10131762-22JLF |
10131762-11JLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-301LF vs 10131762-11JLF |
10131762-31JLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-301LF vs 10131762-31JLF |
10131762-31ALF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-301LF vs 10131762-31ALF |
10131762-32JLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-301LF vs 10131762-32JLF |
10131762-31CLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-301LF vs 10131762-31CLF |