Part Details for 10131762-42DLF by Amphenol FCi
Overview of 10131762-42DLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131762-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 8 column, 160 position, Right Angle Receptacle, No Guide Pin. | |
10131762-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 8 column, 160 position, Right Angle Receptacle, Right Guide Pin. | |
10131762-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 8 column, 160 position, Right Angle Receptacle, Left Guide Pin. |
Part Details for 10131762-42DLF
10131762-42DLF CAD Models
10131762-42DLF Part Data Attributes
|
10131762-42DLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131762-42DLF
Amphenol FCi
Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.169 inch | |
Body Depth | 1.406 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 20 | |
Number of Rows Loaded | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 10131762-42DLF
This table gives cross-reference parts and alternative options found for 10131762-42DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131762-42DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131762-32HLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-42DLF vs 10131762-32HLF |
10131762-31CLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-42DLF vs 10131762-31CLF |
10131762-42ALF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-42DLF vs 10131762-42ALF |
10131762-42HLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-42DLF vs 10131762-42HLF |
10131762-32ELF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-42DLF vs 10131762-32ELF |
10131762-21FLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-42DLF vs 10131762-21FLF |
10131762-22FLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-42DLF vs 10131762-22FLF |
10131762-42BLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-42DLF vs 10131762-42BLF |
10131762-21GLF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-42DLF vs 10131762-21GLF |
10131762-41ALF | Board Connector, 160 Contact(s), 20 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 10131762-42DLF vs 10131762-41ALF |