Filter Your Search
1 - 2 of 2 results
|
10131762-301LF
Amphenol FCi
|
$14.9196 | Yes | Active | 160 | 20 | 2.0066 mm | 20 | 500 mA | MALE | 200 Cycles | BOARD | THERMOPLASTIC | RIGHT ANGLE | BOARD CONNECTOR | 10131762 | .4448 N | 1 GΩ | COMMERCIAL | .15012 N | e3 | UL | -55 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | ONE | 2.0066 mm | PRESS FIT | 0.886 inch | 1.406 inch | 0.665 inch | 0.055 inch | FCI | compliant | |||||||
|
10131762-301LF
Amphenol Communications Solutions
|
$16.6553 | Yes | Active | 160 | 20 | 2.0066 mm | 20 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | .15012 N | e3 | UL | -55 °C | 85 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | NO | ONE | 2.0066 mm | PRESS FIT | 0.886 inch | 1.406 inch | 0.665 inch | 0.055 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |