Part Details for 10130N by YAGEO Corporation
Overview of 10130N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10130N
10130N CAD Models
10130N Part Data Attributes
|
10130N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
10130N
YAGEO Corporation
D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON LATCH ENABLE | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL |
Alternate Parts for 10130N
This table gives cross-reference parts and alternative options found for 10130N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10130N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10130F | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | NXP Semiconductors | 10130N vs 10130F |
MC10130P | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10130N vs MC10130P |
MC10130L | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 10130N vs MC10130L |
10130N | 10130N | NXP Semiconductors | 10130N vs 10130N |
MC10130P | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 10130N vs MC10130P |
10130F | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, CDIP16 | YAGEO Corporation | 10130N vs 10130F |
10130F | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, CDIP16 | Signetics | 10130N vs 10130F |