Part Details for 10130F by NXP Semiconductors
Overview of 10130F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10130F
10130F CAD Models
10130F Part Data Attributes
|
10130F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
10130F
NXP Semiconductors
10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON LATCH ENABLE | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL |
Alternate Parts for 10130F
This table gives cross-reference parts and alternative options found for 10130F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10130F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10130P | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10130F vs MC10130P |
MC10130L | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 10130F vs MC10130L |
10130N | 10130N | NXP Semiconductors | 10130F vs 10130N |
MC10130P | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 10130F vs MC10130P |
10130F | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, CDIP16 | YAGEO Corporation | 10130F vs 10130F |
10130F | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, CDIP16 | Signetics | 10130F vs 10130F |