Part Details for 10106130-2003001LF by Amphenol FCi
Overview of 10106130-2003001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10106130-2003001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106130-2003001LF
|
Heilind Electronics | PWRBLADE VR STB-10106130-20030 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106130-2003001LF
|
Interstate Connecting Components | PWRBLADE VR STB-10106130-20030 | 0 |
|
Buy Now |
Part Details for 10106130-2003001LF
10106130-2003001LF CAD Models
10106130-2003001LF Part Data Attributes
|
10106130-2003001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106130-2003001LF
Amphenol FCi
Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.24 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P2 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 10106130-2003001LF
This table gives cross-reference parts and alternative options found for 10106130-2003001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106130-2003001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12603FL211074-12 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10106130-2003001LF vs 12603FL211074-12 |
415-87-256-41-001101 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 10106130-2003001LF vs 415-87-256-41-001101 |
PETC-01-12-01-01-T-VT-LC-L | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | Samtec Inc | 10106130-2003001LF vs PETC-01-12-01-01-T-VT-LC-L |
12602FL211074-01 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10106130-2003001LF vs 12602FL211074-01 |
10106130-2003001LF | PwrBlade+® , Power Connectors, 12S+2HP STB, Vertical, Receptacle. | Amphenol Communications Solutions | 10106130-2003001LF vs 10106130-2003001LF |
411-87-256-41-001101 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 10106130-2003001LF vs 411-87-256-41-001101 |
PETC-01-12-01-01-S-VT-LC-L | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | Samtec Inc | 10106130-2003001LF vs PETC-01-12-01-01-S-VT-LC-L |
12606FL211074-01 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10106130-2003001LF vs 12606FL211074-01 |
12607FL211074-01 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 10106130-2003001LF vs 12607FL211074-01 |
51952-221 | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 10106130-2003001LF vs 51952-221 |