12603FL211074-12
Ratioplast Electronics
Description: Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of 12603FL211074-12 by Ratioplast Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 12603FL211074-12 by Ratioplast Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12603FL211074-12 by Ratioplast Electronics

12603FL211074-12
Ratioplast Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.122 inch
Body Depth
0.134 inch
Body Length
1.866 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
74
Want to compare parts?
  1. 12603FL211074-12
    Ratioplast Electronics
    Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Alternate Parts for 12603FL211074-12

This table gives cross-reference parts and alternative options found for 12603FL211074-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12603FL211074-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
415-87-256-41-001101 Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug PRECI-DIP SSA 12603FL211074-12 vs 415-87-256-41-001101
PETC-01-12-01-01-T-VT-LC-L Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator Samtec Inc 12603FL211074-12 vs PETC-01-12-01-01-T-VT-LC-L
12602FL211074-01 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Ratioplast Electronics 12603FL211074-12 vs 12602FL211074-01
10106130-2003001LF PwrBlade+® , Power Connectors, 12S+2HP STB, Vertical, Receptacle. Amphenol Communications Solutions 12603FL211074-12 vs 10106130-2003001LF
411-87-256-41-001101 Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug PRECI-DIP SSA 12603FL211074-12 vs 411-87-256-41-001101
PETC-01-12-01-01-S-VT-LC-L Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator Samtec Inc 12603FL211074-12 vs PETC-01-12-01-01-S-VT-LC-L
12606FL211074-01 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Ratioplast Electronics 12603FL211074-12 vs 12606FL211074-01
12607FL211074-01 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Ratioplast Electronics 12603FL211074-12 vs 12607FL211074-01
51952-221 Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Guide Pin, Receptacle Amphenol FCi 12603FL211074-12 vs 51952-221
12607FL211074-11 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Ratioplast Electronics 12603FL211074-12 vs 12607FL211074-11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12603FL211074-12 by Ratioplast Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12603FL211074-12 by Ratioplast Electronics

  • Please alert me when 12603FL211074-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 12603FL211074-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12603FL211074-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 12603FL211074-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12603FL211074-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12603FL211074-12 by Ratioplast Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: