Part Details for 12602FL211074-01 by Ratioplast Electronics
Overview of 12602FL211074-01 by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12602FL211074-01
12602FL211074-01 CAD Models
12602FL211074-01 Part Data Attributes
|
12602FL211074-01
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
12602FL211074-01
Ratioplast Electronics
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.122 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9624 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 74 |
Alternate Parts for 12602FL211074-01
This table gives cross-reference parts and alternative options found for 12602FL211074-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12602FL211074-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12603FL211074-12 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 12602FL211074-01 vs 12603FL211074-12 |
415-87-256-41-001101 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 12602FL211074-01 vs 415-87-256-41-001101 |
PETC-01-12-01-01-T-VT-LC-L | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | Samtec Inc | 12602FL211074-01 vs PETC-01-12-01-01-T-VT-LC-L |
10106130-2003001LF | PwrBlade+® , Power Connectors, 12S+2HP STB, Vertical, Receptacle. | Amphenol Communications Solutions | 12602FL211074-01 vs 10106130-2003001LF |
411-87-256-41-001101 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 12602FL211074-01 vs 411-87-256-41-001101 |
PETC-01-12-01-01-S-VT-LC-L | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | Samtec Inc | 12602FL211074-01 vs PETC-01-12-01-01-S-VT-LC-L |
12606FL211074-01 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 12602FL211074-01 vs 12606FL211074-01 |
12607FL211074-01 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 12602FL211074-01 vs 12607FL211074-01 |
51952-221 | Board Connector, 14 Contact(s), Male, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 12602FL211074-01 vs 51952-221 |
12607FL211074-11 | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 12602FL211074-01 vs 12607FL211074-11 |