Part Details for 100USC1000MEFCSN22X30 by Rubycon Corporation
Overview of 100USC1000MEFCSN22X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100USC1000MEFCSN22X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-100USC1000MEFCSN22X30-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
97 In Stock |
|
$1.6589 / $4.3200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 100VDC - 22mm dia x 30mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.3300 / $7.0000 | Buy Now |
Part Details for 100USC1000MEFCSN22X30
100USC1000MEFCSN22X30 CAD Models
100USC1000MEFCSN22X30 Part Data Attributes
|
100USC1000MEFCSN22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100USC1000MEFCSN22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.94868 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2020 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100USC1000MEFCSN22X30
This table gives cross-reference parts and alternative options found for 100USC1000MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100USC1000MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102MAM2230LKN4810 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USC1000MEFCSN22X30 vs 2102MAM2230LKN4810 |
2102MAM2230LKN0850 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USC1000MEFCSN22X30 vs 2102MAM2230LKN0850 |
8102MAM2230LKN3810 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USC1000MEFCSN22X30 vs 8102MAM2230LKN3810 |
8102MAM2230LKN78F0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USC1000MEFCSN22X30 vs 8102MAM2230LKN78F0 |
8102MAM2230LKN5850 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USC1000MEFCSN22X30 vs 8102MAM2230LKN5850 |
ELH108M100AQ2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | KEMET Corporation | 100USC1000MEFCSN22X30 vs ELH108M100AQ2AV |
1102MAM2230LKN78F0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USC1000MEFCSN22X30 vs 1102MAM2230LKN78F0 |
2102MAM2230LKN9810 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USC1000MEFCSN22X30 vs 2102MAM2230LKN9810 |
ECEC2AP102BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 100USC1000MEFCSN22X30 vs ECEC2AP102BA |
8102MAM2230LKN38F0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 100USC1000MEFCSN22X30 vs 8102MAM2230LKN38F0 |