Part Details for 8102MAM2230LKN5850 by Fenghua (HK) Electronics Ltd
Overview of 8102MAM2230LKN5850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8102MAM2230LKN5850
8102MAM2230LKN5850 CAD Models
8102MAM2230LKN5850 Part Data Attributes
|
8102MAM2230LKN5850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8102MAM2230LKN5850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8102MAM2230LKN5850
This table gives cross-reference parts and alternative options found for 8102MAM2230LKN5850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102MAM2230LKN5850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102MAM2230LKN78E0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102MAM2230LKN5850 vs 8102MAM2230LKN78E0 |
1102MAM2230LKN9810 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102MAM2230LKN5850 vs 1102MAM2230LKN9810 |
1102MAM2230LKN5850 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102MAM2230LKN5850 vs 1102MAM2230LKN5850 |
2102MAM2230LKN5850 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102MAM2230LKN5850 vs 2102MAM2230LKN5850 |
2102MAM2230LKN9810 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102MAM2230LKN5850 vs 2102MAM2230LKN9810 |
2102MAM2230LKN98E0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102MAM2230LKN5850 vs 2102MAM2230LKN98E0 |
8102MAM2230LKN3850 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102MAM2230LKN5850 vs 8102MAM2230LKN3850 |
ECEC2AP102BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 8102MAM2230LKN5850 vs ECEC2AP102BA |
8102MAM2230LKN48E0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102MAM2230LKN5850 vs 8102MAM2230LKN48E0 |
8102MAM2230LKN78F0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102MAM2230LKN5850 vs 8102MAM2230LKN78F0 |