Part Details for 2102MAM2230LKN9810 by Fenghua (HK) Electronics Ltd
Overview of 2102MAM2230LKN9810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102MAM2230LKN9810
2102MAM2230LKN9810 CAD Models
2102MAM2230LKN9810 Part Data Attributes
|
2102MAM2230LKN9810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2102MAM2230LKN9810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2102MAM2230LKN9810
This table gives cross-reference parts and alternative options found for 2102MAM2230LKN9810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102MAM2230LKN9810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102MAM2230LKN4810 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MAM2230LKN9810 vs 2102MAM2230LKN4810 |
2102MAM2230LKN0850 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MAM2230LKN9810 vs 2102MAM2230LKN0850 |
8102MAM2230LKN3810 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MAM2230LKN9810 vs 8102MAM2230LKN3810 |
8102MAM2230LKN78F0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MAM2230LKN9810 vs 8102MAM2230LKN78F0 |
8102MAM2230LKN5850 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MAM2230LKN9810 vs 8102MAM2230LKN5850 |
ELH108M100AQ2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | KEMET Corporation | 2102MAM2230LKN9810 vs ELH108M100AQ2AV |
1102MAM2230LKN78F0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MAM2230LKN9810 vs 1102MAM2230LKN78F0 |
ECEC2AP102BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 2102MAM2230LKN9810 vs ECEC2AP102BA |
8102MAM2230LKN38F0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MAM2230LKN9810 vs 8102MAM2230LKN38F0 |
8102MAM2230LKN48E0 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102MAM2230LKN9810 vs 8102MAM2230LKN48E0 |