There are no models available for this part yet.
Overview of 10074375-212220TLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for 10074375-212220TLF by Amphenol Communications Solutions
Part Data Attributes for 10074375-212220TLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
PURE MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10074375-212220TLF
This table gives cross-reference parts and alternative options found for 10074375-212220TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10074375-212220TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074375-112120TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10074375-212220TLF vs 10074375-112120TLF |
2-6437269-5 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal | TE Connectivity | 10074375-212220TLF vs 2-6437269-5 |
A7D10WW29A3 | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, WIRE WRAP | TE Connectivity | 10074375-212220TLF vs A7D10WW29A3 |
1-1454045-6 | 20 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN, SCREW | TE Connectivity | 10074375-212220TLF vs 1-1454045-6 |
1-1454045-7 | 20 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN, SCREW | TE Connectivity | 10074375-212220TLF vs 1-1454045-7 |
10074375-210220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10074375-212220TLF vs 10074375-210220TLF |
10074375-110220TLF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10074375-212220TLF vs 10074375-110220TLF |
PCB3A20A | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, Screw Terminal | Thomas & Betts | 10074375-212220TLF vs PCB3A20A |
65764-001 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 10074375-212220TLF vs 65764-001 |
10083987-412220LF | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10074375-212220TLF vs 10083987-412220LF |