Part Details for 1-1454045-6 by TE Connectivity
Overview of 1-1454045-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1454045-6
1-1454045-6 CAD Models
1-1454045-6 Part Data Attributes
|
1-1454045-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1454045-6
TE Connectivity
20 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN, SCREW
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1454045-6
This table gives cross-reference parts and alternative options found for 1-1454045-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1454045-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10074375-212220TLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 1-1454045-6 vs 10074375-212220TLF |
CR7C-20DA-4E | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Solder Terminal | 1-1454045-6 vs CR7C-20DA-4E |
65764-102 | Amphenol FCi | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | 1-1454045-6 vs 65764-102 |
3-531341-8 | TE Connectivity | Check for Price | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | 1-1454045-6 vs 3-531341-8 |
10083987-411220LF | Amphenol FCi | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 1-1454045-6 vs 10083987-411220LF |
10073784-201LF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | 1-1454045-6 vs 10073784-201LF |
5-530396-5 | TE Connectivity | Check for Price | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | 1-1454045-6 vs 5-530396-5 |
925476-4 | TE Connectivity | Check for Price | 20 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN | 1-1454045-6 vs 925476-4 |
C6D10DS29C1 | TE Connectivity | Check for Price | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | 1-1454045-6 vs C6D10DS29C1 |
10083987-410220LF | Amphenol FCi | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 1-1454045-6 vs 10083987-410220LF |