Part Details for A7D10WW29A3 by TE Connectivity
Overview of A7D10WW29A3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A7D10WW29A3
A7D10WW29A3 CAD Models
A7D10WW29A3 Part Data Attributes
|
A7D10WW29A3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A7D10WW29A3
TE Connectivity
20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, WIRE WRAP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.18 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A7D10WW29A3
This table gives cross-reference parts and alternative options found for A7D10WW29A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A7D10WW29A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10074375-212220TLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | A7D10WW29A3 vs 10074375-212220TLF |
CR7C-20DA-4E | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Solder Terminal | A7D10WW29A3 vs CR7C-20DA-4E |
65764-102 | Amphenol FCi | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | A7D10WW29A3 vs 65764-102 |
3-531341-8 | TE Connectivity | Check for Price | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | A7D10WW29A3 vs 3-531341-8 |
10083987-411220LF | Amphenol FCi | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | A7D10WW29A3 vs 10083987-411220LF |
10073784-201LF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | A7D10WW29A3 vs 10073784-201LF |
5-530396-5 | TE Connectivity | Check for Price | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | A7D10WW29A3 vs 5-530396-5 |
925476-4 | TE Connectivity | Check for Price | 20 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN | A7D10WW29A3 vs 925476-4 |
C6D10DS29C1 | TE Connectivity | Check for Price | 20 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | A7D10WW29A3 vs C6D10DS29C1 |
10083987-410220LF | Amphenol FCi | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | A7D10WW29A3 vs 10083987-410220LF |