Part Details for 100391QCX by Fairchild Semiconductor Corporation
Overview of 100391QCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100391QCX
100391QCX CAD Models
100391QCX Part Data Attributes
|
100391QCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100391QCX
Fairchild Semiconductor Corporation
TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 1.3 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100391QCX
This table gives cross-reference parts and alternative options found for 100391QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100391QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S391JZ | HEX TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | 100391QCX vs SY100S391JZ |
SY100S391JZ-TR | HEX TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | 100391QCX vs SY100S391JZ-TR |
SY100S391JZTR | HEX TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | 100391QCX vs SY100S391JZTR |
100391QC | TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100391QCX vs 100391QC |